Part Details for SW3832/UC by NKK Switches
Overview of SW3832/UC by NKK Switches
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3832/UC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9346
|
Newark | High Capacity Rocker |Nkk Switches SW3832/UC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3937-SW3832/UC-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
171 In Stock |
|
$57.9091 / $87.4500 | Buy Now |
DISTI #
360-3175-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
8 In Stock |
|
$47.8200 | Buy Now |
DISTI #
SW3832/UC
|
TTI | Rocker Switches Series SW High Capacity Rocker Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$59.5100 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 171 |
|
$31.8500 / $48.1000 | Buy Now |