Part Details for SW3832 by NKK Switches
Overview of SW3832 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW3832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9342
|
Newark | Switch, Rocker, 3Pdt, 30A, 250Vac, White, Switch Operation:On-None-On, Contact Configuration:3Pdt, Illumination:Non Illuminated, Switch Mounting:Panel Mount, Actuator/Cap Colour:White, Product Range:Sw Series Rohs Compliant: Yes |Nkk Switches SW3832 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 / $64.6300 | Buy Now |
DISTI #
SW3832-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
184 In Stock |
|
$31.3124 / $38.6300 | Buy Now |
DISTI #
633-SW3832
|
Mouser Electronics | Rocker Switches 3PDT ON-NONE-ON 30A RoHS: Compliant | 9 |
|
$36.0900 / $41.5300 | Buy Now |
DISTI #
70192284
|
RS | Rocker Switch, 3PDT, ON-NONE-ON, White Concave Actuator, 30A, 125VAC, Screw Lug | NKK Switches SW3832 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 19 |
|
$41.4100 / $48.7200 | Buy Now |
|
Future Electronics | SW Series 30 A 3PDT On-None-On Screw Terminal Panel Mount Rocker Switch RoHS: Not Compliant pbFree: No Min Qty: 15 Package Multiple: 15 Lead time: 18 Weeks Container: Box | 0Box |
|
$38.8300 | Buy Now |
DISTI #
SW3832
|
TTI | Rocker Switches 3PDT ON-NONE-ON 30A Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 15 In Stock |
|
$37.8900 / $41.8300 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 3 |
|
$31.8500 / $48.1000 | Buy Now |
Part Details for SW3832
SW3832 CAD Models
SW3832 Part Data Attributes
|
SW3832
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
SW3832
NKK Switches
Rocker Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROCKER SWITCH | |
Terminal Finish | Tin (Sn) |