There are no models available for this part yet.
Overview of SW3832D/UC by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SW3832D/UC by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10X9349
|
Newark | High Capacity Rocker |Nkk Switches SW3832D/UC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
3937-SW3832D/UC-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 30V Min Qty: 1 Lead time: 39 Weeks Container: Box MARKETPLACE PRODUCT |
115 In Stock |
|
$62.4545 / $94.3500 | Buy Now | |
DISTI #
SW3832D/UC-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 30V Min Qty: 1 Lead time: 39 Weeks Container: Bulk |
15 In Stock |
|
$51.6000 | Buy Now | |
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 100 |
|
$34.3500 / $51.8900 | Buy Now |