Part Details for SW3833/U by NKK Switches
Overview of SW3833/U by NKK Switches
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW3833/U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X9353
|
Newark | High Capacity Rocker |Nkk Switches SW3833/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.7900 / $64.6300 | Buy Now |
DISTI #
3937-SW3833/U-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
1026 In Stock |
|
$57.9091 / $87.4500 | Buy Now |
DISTI #
SW3833/U-ND
|
DigiKey | SWITCH ROCKER 3PDT 30A 125V Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2 In Stock |
|
$48.7800 | Buy Now |
DISTI #
633-SW3833/U
|
Mouser Electronics | Rocker Switches 3PDT ON-OFF-ON SCREW TERMINALS 30A W/UL RoHS: Compliant | 0 |
|
$43.1000 / $48.7000 | Order Now |
DISTI #
70367463
|
RS | Rocker Switch,3PDT, ON-OFF-ON, White Concave Actuator,30A,125VAC, Screw Lug | NKK Switches SW3833/U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.4700 / $48.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$38.1300 | Buy Now |
DISTI #
SW3833/U
|
TTI | Rocker Switches 3PDT ON-OFF-ON SCREW TERMINALS 30A W/UL Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$37.2700 / $48.2100 | Buy Now |
|
Powell Electronics | HIGH CAPACITY ROCKER Min Qty: 1 | 1024 |
|
$31.8500 / $48.1000 | Buy Now |
Part Details for SW3833/U
SW3833/U CAD Models
SW3833/U Part Data Attributes
|
SW3833/U
NKK Switches
Buy Now
|
Compare Parts:
SW3833/U
NKK Switches
|
Samacsys Manufacturer | NKK Switches |