Part Details for SW4010G by PowerPAX
Overview of SW4010G by PowerPAX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW4010G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55X3700
|
Newark | Plug In Adaptor Power Supply, Uk, 90 V, 264 V, 12 W, 12 V, 1 A Rohs Compliant: Yes |Powerpax SW4010G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 571 |
|
$8.7700 / $11.5400 | Buy Now |
Part Details for SW4010G
SW4010G CAD Models
SW4010G Part Data Attributes
|
SW4010G
PowerPAX
Buy Now
|
Compare Parts:
SW4010G
PowerPAX
|
Samacsys Manufacturer | POWERPAX |