SW408
Description: RF/Microwave Switch

Overview of SW408 by RFIC Technology Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SW408 by RFIC Technology Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SW408 by RFIC Technology Corp

SW408
RFIC Technology Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
RF INTEGRATED CORP
Package Description
SOT-363, 6 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
33.01 dBm
Insertion Loss-Max
0.7 dB
Operating Frequency-Max
3000 MHz
Operating Frequency-Min
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
DIVERSITY SWITCH
VSWR-Max
1.22
Want to compare parts?
  1. SW408
    RFIC Technology Corp
    RF/Microwave Switch
    VS

Related Parts for SW408

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SW408 by RFIC Technology Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SW408 by RFIC Technology Corp

Select Manufacturer
Which Manufacturer of SW408 would you like to use for your alert(s)?
  • Please alert me when SW408 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SW408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SW408 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SW408 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SW408.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SW408 by RFIC Technology Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: