Part Details for SW41 BK005 by Alpha Wire
Overview of SW41 BK005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SW41 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1630
|
Newark | Spiral Wrap, Pe, Black, 0.25In Od, 100Ft, External Diameter - Imperial:0.25", External Diameter - Metric:6.35Mm, Wrap Material:Polyethylene, Wrap Color:Black, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:- Rohs Compliant: Yes |Alpha Wire SW41 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 3 |
|
$72.3700 / $110.6400 | Buy Now |
DISTI #
ASW41-100-ND
|
DigiKey | SPIRAL WRAP 0.16" X 100' BLACK Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
7 In Stock |
|
$54.7957 / $69.0300 | Buy Now |
DISTI #
602-SW-41-100
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit 1/4in SPIRAL WRAP 100ft SPOOL BLACK RoHS: Compliant | 31 |
|
$54.7900 / $69.0300 | Buy Now |
DISTI #
70140252
|
RS | Tubing, Spiral Wrap, 1/4IN, UV Resist PE, Black, NOT FLAME RETARDANT, 100FT | Alpha Wire SW41 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 9 |
|
$62.1300 / $69.0300 | Buy Now |
DISTI #
51496376
|
Verical | Cable Accessories Spiral Wrap Tubing Polyethylene Black RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$86.1857 | Buy Now |
Part Details for SW41 BK005
SW41 BK005 CAD Models
SW41 BK005 Part Data Attributes
|
SW41 BK005
Alpha Wire
Buy Now
|
Compare Parts:
SW41 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |