There are no models available for this part yet.
Overview of SW4149-E by PowerPAX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SW4149-E by PowerPAX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W6583
|
Newark | Plug In Adaptor Power Supply, Aus, Euro, Uk, Us, 90 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes |Powerpax SW4149-E (Alternate Part Number: 5060073368754 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 824 |
|
$8.8900 / $11.6900 | Buy Now |
CAD Models for SW4149-E by PowerPAX
Part Data Attributes for SW4149-E by PowerPAX
SW4149-E
PowerPAX
|
|
---|---|
Samacsys Manufacturer
|
POWERPAX
|
Want to compare parts?
-
SW4149-EPowerPAXVS
-