Part Details for SW50-4G by BOYD Laconia
Overview of SW50-4G by BOYD Laconia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for SW50-4G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-SW50-4G-ND
|
DigiKey | HTSK-AL-000SW-50-B-PINS-PIERCE Min Qty: 763 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8680 | Buy Now |
DISTI #
532-SW50-4G
|
Mouser Electronics | Heat Sinks Heat Sink, TO220/218/247, Unequal Channel Ws, Vertical, 8.8 C/W, 3mm Thru-Hole RoHS: Compliant | 0 |
|
$1.0500 | Order Now |
|
Future Electronics | Extruded heat sink with unequal channel widths and mouting holes RoHS: Compliant pbFree: Yes Min Qty: 3648 Package Multiple: 912 Container: Box | 0Box |
|
$0.7700 / $0.8100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8600 / $3.4500 | Buy Now |
DISTI #
000000000006351021
|
Sager | Heat Sinks Heat Sink, TO220/218/247, Unequal Channel Ws, Vertical, 8.8 C/W, 3mm Thru-Hole Min Qty: 3462 | 0 |
|
$1.0900 | Buy Now |
Part Details for SW50-4G
SW50-4G CAD Models
SW50-4G Part Data Attributes:
|
SW50-4G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
SW50-4G
BOYD Laconia
Heat Sink, Extruded, Radial, Aluminum, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | RADIAL | |
Finish | ANODIZED | |
Height | 50 mm | |
Length | 34.5 mm | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.5 mm |