Part Details for SW6-040120AN1NF by L3 Harris Narda-Miteq
Overview of SW6-040120AN1NF by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for SW6-040120AN1NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-SW6-040120AN1NF-ND
|
DigiKey | IC RF SWITCH SP6T 12GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for SW6-040120AN1NF
SW6-040120AN1NF CAD Models
SW6-040120AN1NF Part Data Attributes:
|
SW6-040120AN1NF
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
SW6-040120AN1NF
L3 Harris Narda-Miteq
4000MHz - 12000MHz RF/MICROWAVE SGL POLE SIX THROW SWITCH, 3.1dB INSERTION LOSS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Additional Feature | SMA-F, HIGH ISOLATION | |
Construction | COAXIAL | |
Input Power-Max (CW) | 52.04 dBm | |
Insertion Loss-Max | 3.1 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 4000 MHz | |
RF/Microwave Device Type | SP6T | |
VSWR-Max | 1.8 |