There are no models available for this part yet.
Overview of SWC15-S5-NW by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SWC15-S5-NW by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SWC15-S5-NW-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 15W Min Qty: 1000 Lead time: 68 Weeks Container: Box | Temporarily Out of Stock |
|
$14.0754 | Buy Now | |
DISTI #
490-SWC15-S5-NW
|
Mouser Electronics | Wall Mount AC Adapters 15W 5V 3A WH NA, 2-PIN USB C 3.1 RoHS: Compliant | 0 |
|
$14.3400 | Order Now | |
Future Electronics | ac-dc, 5 Vdc, 3 A, SW, wall-plug, NA, USB type C, white case, level VI RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$15.1800 | Buy Now | ||
Future Electronics | ac-dc, 5 Vdc, 3 A, SW, wall-plug, NA, USB type C, white case, level VI RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Container: Box | 0Box |
|
$15.1800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.2500 / $41.8100 | Buy Now | ||
DISTI #
000000000006365657
|
Sager | Wall Mount AC Adapters 15W 5V 3A WH NA, 2-PIN USB C 3.1 Min Qty: 1 | 0 |
|
$16.0600 / $18.7300 | Buy Now |
CAD Models for SWC15-S5-NW by CUI Inc
Part Data Attributes for SWC15-S5-NW by CUI Inc
SWC15-S5-NW
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
SWC15-S5-NWCUI IncVS
-