Part Details for SWC27-T5912-NW by CUI Inc
Overview of SWC27-T5912-NW by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWC27-T5912-NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWC27-T5912-NW-ND
|
DigiKey | AC/DC WALL MT ADPT 5V/9V/12V 27W Min Qty: 1000 Lead time: 68 Weeks Container: Box | Temporarily Out of Stock |
|
$20.4750 | Buy Now |
DISTI #
490-SWC27-T5912-NW
|
Mouser Electronics | Wall Mount AC Adapters 27W 5V 3A, 9V 3A, or 12V2.25A NA USB C WH RoHS: Compliant | 0 |
|
$20.9100 | Order Now |
|
Future Electronics | ac-dc, 5 Vdc/3 A, 9 Vdc/3 A, 12 Vdc/2.25 A, SW, wall-plug, NA, USB type C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$22.1200 | Buy Now |
|
Future Electronics | ac-dc, 5 Vdc/3 A, 9 Vdc/3 A, 12 Vdc/2.25 A, SW, wall-plug, NA, USB type C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Box | 0Box |
|
$22.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.7600 / $60.9300 | Buy Now |
DISTI #
000000000006365659
|
Sager | Wall Mount AC Adapters 27W 5V 3A, 9V 3A, or 12V2.25A NA USB C WH Min Qty: 1 | 0 |
|
$23.4000 / $27.3000 | Buy Now |
Part Details for SWC27-T5912-NW
SWC27-T5912-NW CAD Models
SWC27-T5912-NW Part Data Attributes
|
SWC27-T5912-NW
CUI Inc
Buy Now
|
Compare Parts:
SWC27-T5912-NW
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |