Part Details for SWD (ALTERNATE: 00054007119548) by 3M
Overview of SWD (ALTERNATE: 00054007119548) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWD (ALTERNATE: 00054007119548)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71084170
|
RS | Dispenser, Wire Marker, Adhesive, Vinyl Film, 4.76" L, 1.24" W, 2.95" H | 3M SWD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 |
|
$55.3100 / $62.1400 | Buy Now |