There are no models available for this part yet.
Overview of SWDC-F080-DNN-U1930 by Harvatek Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
57102-F08-04LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 8 Positions - 2mm (0.079inch) - Vertical | |
57102-F08-07LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 14 Positions - 2mm (0.079inch) - Vertical | |
10106262-0F08001LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 9LP+32S+6LP STB, Right Angle, Header. |
Price & Stock for SWDC-F080-DNN-U1930 by Harvatek Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3147-SWDC-F080-DNN-U1930-ND
|
DigiKey | UVC MODULE 8 L GENERAL WATER FL Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$537.3200 | Buy Now |