Part Details for SWEB 8094 AU / RT by Schutzinger GmbH
Overview of SWEB 8094 AU / RT by Schutzinger GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWEB 8094 AU / RT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWEB8094AU-RT
|
TME | Socket, 4mm banana, 24A, 1kV, red, gold-plated, PCB, -25÷80°C, 10mΩ Min Qty: 1 | 119 |
|
$3.4000 / $3.6200 | Buy Now |
DISTI #
3224813
|
element14 Asia-Pacific | CONN, BANANA, JACK, 24A, RED RoHS: Compliant Min Qty: 1 Container: Each | 283 |
|
$5.7769 / $6.1615 | Buy Now |
DISTI #
3224813
|
Farnell | CONN, BANANA, JACK, 24A, RED RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 283 |
|
$5.3759 / $6.3579 | Buy Now |