Part Details for SWG100-12 by Sanken Electric Co Ltd
Overview of SWG100-12 by Sanken Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWG100-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWG100-12-ND
|
DigiKey | AC/DC CONVERTER 12V 100W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
18 In Stock |
|
$39.3880 / $44.2000 | Buy Now |
DISTI #
36535757
|
Verical | AC/DC Power Supply Single-OUT 12V 8.5A Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$84.9414 / $93.6619 | Buy Now |
|
Quest Components | 7 |
|
$117.1710 / $130.1900 | Buy Now |