Part Details for SWH15-12-NB-ST by CUI Inc
Overview of SWH15-12-NB-ST by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH15-12-NB-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH15-12-NB-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 560 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6918 | Buy Now |
DISTI #
490-SWH15-12-NB-ST
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, NA, stripped and tinned, level VI, black | 0 |
|
$9.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 112 Lead time: 20 Weeks | 0 |
|
$8.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3500 / $22.8800 | Buy Now |
DISTI #
000000000006365678
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, NA, stripped and tinned, level VI, black Min Qty: 1 | 0 |
|
$9.6100 / $11.2200 | Buy Now |
Part Details for SWH15-12-NB-ST
SWH15-12-NB-ST CAD Models
SWH15-12-NB-ST Part Data Attributes
|
SWH15-12-NB-ST
CUI Inc
Buy Now
|
Compare Parts:
SWH15-12-NB-ST
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |