Part Details for SWH15-24-NW-P5 by CUI Inc
Overview of SWH15-24-NW-P5 by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH15-24-NW-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH15-24-NW-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 14W Min Qty: 2912 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5927 | Buy Now |
DISTI #
490-SWH15-24-NW-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 24 Vdc, 0.6 A, SW, wall-plug, NA, P5 center pos, level VI, white | 0 |
|
$11.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2912 Package Multiple: 112 | 0 |
|
$11.2100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.9400 / $32.1000 | Buy Now |
Part Details for SWH15-24-NW-P5
SWH15-24-NW-P5 CAD Models
SWH15-24-NW-P5 Part Data Attributes:
|
SWH15-24-NW-P5
CUI Inc
Buy Now
|
Compare Parts:
SWH15-24-NW-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |