Part Details for SWH15-5-EW-ST by CUI Inc
Overview of SWH15-5-EW-ST by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for SWH15-5-EW-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH15-5-EW-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 2912 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6375 | Buy Now |
DISTI #
490-SWH15-5-EW-ST
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EU, stripped and tinned, level VI, white RoHS: Compliant | 0 |
|
$9.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2912 Package Multiple: 112 Lead time: 20 Weeks | 0 |
|
$10.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7700 / $28.6800 | Buy Now |
DISTI #
000000000006365713
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EU, stripped and tinned, level VI, white Min Qty: 1 | 0 |
|
$11.0100 / $12.8500 | Buy Now |
Part Details for SWH15-5-EW-ST
SWH15-5-EW-ST CAD Models
SWH15-5-EW-ST Part Data Attributes
|
SWH15-5-EW-ST
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWH15-5-EW-ST
CUI Inc
1 Output, 10W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | IEC, EN | |
Efficiency (Main Output) | 78.7% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 7% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s |