Part Details for SWH15-5B-NB-P5 by CUI Inc
Overview of SWH15-5B-NB-P5 by CUI Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWH15-5B-NB-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWH15-5B-NB-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 15W Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
298 In Stock |
|
$13.0512 / $17.2500 | Buy Now |
DISTI #
490-SWH15-5B-NB-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 3 A, SW, wall-plug, NA, P5 center pos, level VI, black | 175 |
|
$12.3900 / $17.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 112 | 0 |
|
$11.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$11.8200 / $33.2300 | Buy Now | |
DISTI #
000000000006365734
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 3 A, SW, wall-plug, NA, P5 center pos, level VI, black Min Qty: 1 | 0 |
|
$13.1900 / $15.3800 | Buy Now |
|
Neutron USA | Wall Mt AC Adapter, 5Vdc 3A, AC: NEMA 1-15P, DC: P center Str Barrel 2.1mm, level VI, black | 50 |
|
$49.9900 | Buy Now |
Part Details for SWH15-5B-NB-P5
SWH15-5B-NB-P5 CAD Models
SWH15-5B-NB-P5 Part Data Attributes:
|
SWH15-5B-NB-P5
CUI Inc
Buy Now
|
Compare Parts:
SWH15-5B-NB-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |