Part Details for SWI0603F-22NJ by TA-I Technology Co Ltd
Overview of SWI0603F-22NJ by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0908SQ-22NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS | |
0908SQ-22NJLB | Coilcraft Inc | General Purpose Inductor, 0.0215uH, 5%, 1 Element, Air-Core, SMD, 1008, ROHS COMPLIANT | |
1812SMS-22NJLC | Coilcraft Inc | General Purpose Inductor, 0.022uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Part Details for SWI0603F-22NJ
SWI0603F-22NJ CAD Models
SWI0603F-22NJ Part Data Attributes
|
SWI0603F-22NJ
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SWI0603F-22NJ
TA-I Technology Co Ltd
General Purpose Inductor, 0.022uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.23 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.2 mm | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 3000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |