There are no models available for this part yet.
Overview of SWI10B-12-EB-MUB by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7030-1BCPZN-RL | Analog Devices | Mub GHz ISM band TransceiverAL |
Price & Stock for SWI10B-12-EB-MUB by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SWI10B-12-EB-MUB-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 480 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$6.0996 | Buy Now | |
DISTI #
490-SWI10B-12-EB-MUB
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, EUR, micro USB, level VI, black | 0 |
|
$6.4500 / $6.5700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Lead time: 20 Weeks | 0 |
|
$6.0400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7700 / $12.0900 | Buy Now | ||
DISTI #
000000000006365794
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, EUR, micro USB, level VI, black Min Qty: 1 | 0 |
|
$6.6400 / $7.7500 | Buy Now |
CAD Models for SWI10B-12-EB-MUB by CUI Inc
Part Data Attributes for SWI10B-12-EB-MUB by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|