SWI10B-12-EB-P12R
CUI Inc
Description: AC-DC Regulated Power Supply Module

Overview of SWI10B-12-EB-P12R by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Renewable Energy Robotics and Drones

Price & Stock for SWI10B-12-EB-P12R by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-SWI10B-12-EB-P12R-ND
DigiKey AC/DC WALL MOUNT ADAPTER 12V 12W Lead time: 13 Weeks Container: Box Temporarily Out of Stock
Buy Now

CAD Models for SWI10B-12-EB-P12R by CUI Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWI10B-12-EB-P12R by CUI Inc

SWI10B-12-EB-P12R
CUI Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CUI INC
Reach Compliance Code
compliant
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Want to compare parts?
  1. SWI10B-12-EB-P12R
    CUI Inc
    AC-DC Regulated Power Supply Module
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWI10B-12-EB-P12R by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWI10B-12-EB-P12R by CUI Inc

Select Manufacturer
Which Manufacturer of SWI10B-12-EB-P12R would you like to use for your alert(s)?
  • Please alert me when SWI10B-12-EB-P12R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWI10B-12-EB-P12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWI10B-12-EB-P12R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWI10B-12-EB-P12R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWI10B-12-EB-P12R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWI10B-12-EB-P12R by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: