Part Details for SWI10B-12-EB-P7R by CUI Inc
Overview of SWI10B-12-EB-P7R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for SWI10B-12-EB-P7R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI10B-12-EB-P7R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 480 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5780 | Buy Now |
DISTI #
490-SWI10B-12-EB-P7R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, EUR, P7 rt center pos, level VI, black | 0 |
|
$5.8800 / $5.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Lead time: 20 Weeks | 0 |
|
$5.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2600 / $11.0200 | Buy Now |
DISTI #
000000000006365800
|
Sager | Wall Mount AC Adapters ac-dc, 12 Vdc, 1 A, SW, wall-plug, EUR, P7 rt center pos, level VI, black Min Qty: 1 | 0 |
|
$6.0600 / $7.0700 | Buy Now |
Part Details for SWI10B-12-EB-P7R
SWI10B-12-EB-P7R CAD Models
SWI10B-12-EB-P7R Part Data Attributes
|
SWI10B-12-EB-P7R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI10B-12-EB-P7R
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |