Part Details for SWI10B-5-EB-P5 by CUI Inc
Overview of SWI10B-5-EB-P5 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for SWI10B-5-EB-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1372
|
Newark | Adapter, Ac-Dc, 5V, 2A Rohs Compliant: Yes |Cui SWI10B-5-EB-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 324 |
|
$9.1400 / $10.6300 | Buy Now |
DISTI #
102-SWI10B-5-EB-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 10W Min Qty: 1 Lead time: 23 Weeks Container: Box |
2753 In Stock |
|
$6.6741 / $9.5300 | Buy Now |
DISTI #
490-SWI10B-5-EB-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EUR, P5 center pos, level VI, black | 461 |
|
$6.5500 / $9.0500 | Buy Now |
|
Future Electronics | 5V 10W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 | 0 |
|
$6.1300 | Buy Now |
|
Onlinecomponents.com |
40 Partner Stock |
|
$6.1200 / $9.2900 | Buy Now | |
DISTI #
65704242
|
Verical | Plug-In Adapter Single-OUT 5V 2A 10W Box RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 40 |
|
$6.3800 | Buy Now |
DISTI #
3594822
|
element14 Asia-Pacific | ADAPTER, AC-DC, 5V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 324 |
|
$6.7603 / $9.6344 | Buy Now |
DISTI #
3594822
|
Farnell | ADAPTER, AC-DC, 5V, 2A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 324 |
|
$7.7460 / $20.3848 | Buy Now |
|
Master Electronics |
40 Partner Stock |
|
$6.1200 / $9.2900 | Buy Now | |
|
Neutron USA | Wall Mount AC Adapters ac-dc, 5 Vdc, 2 A, SW, wall-plug, EUR, P5 center pos, level VI, black | 50 |
|
$45.3500 | Buy Now |
Part Details for SWI10B-5-EB-P5
SWI10B-5-EB-P5 CAD Models
SWI10B-5-EB-P5 Part Data Attributes:
|
SWI10B-5-EB-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI10B-5-EB-P5
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE |