Part Details for SWI12-12-E-ST by CUI Inc
Overview of SWI12-12-E-ST by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI12-12-E-ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWI12-12-E-ST-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 12W Min Qty: 500 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4434 | Buy Now |
DISTI #
490-SWI12-12-E-ST
|
Mouser Electronics | Wall Mount AC Adapters 12W 12V 1A EU plug stripped and tinned RoHS: Compliant | 0 |
|
$9.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$9.1300 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 12V @ 1A - EU Input Blades - Lvl VI/T2 RoHS: Compliant | 0 |
|
$8.7300 / $23.9000 | Buy Now |
DISTI #
000000000006365861
|
Sager | Wall Mount AC Adapters 12W 12V 1A EU plug stripped and tinned Min Qty: 1 | 0 |
|
$10.0400 / $11.7200 | Buy Now |
Part Details for SWI12-12-E-ST
SWI12-12-E-ST CAD Models
SWI12-12-E-ST Part Data Attributes
|
SWI12-12-E-ST
CUI Inc
Buy Now
|
Compare Parts:
SWI12-12-E-ST
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |