There are no models available for this part yet.
Overview of SWI12-24-N-P5R by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SWI12-24-N-P5R by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4300-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 12W Min Qty: 1 Lead time: 28 Weeks Container: Box |
143 In Stock |
|
$8.6165 / $10.0900 | Buy Now | |
DISTI #
490-SWI12-24-N-P5R
|
Mouser Electronics | Wall Mount AC Adapters 12W 24V 0.5A US plug RA 2.1x5.5 Level VI RoHS: Compliant | 0 |
|
$8.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks | 0 |
|
$8.9000 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - NA Input Blades - Lvl VI RoHS: Compliant |
500 Partner Stock |
|
$7.8700 / $8.6700 | Buy Now | ||
DISTI #
000000000006365876
|
Sager | Wall Mount AC Adapters 12W 24V 0.5A US plug RA 2.1x5.5 Level VI Min Qty: 1 | 0 |
|
$9.7900 / $11.4200 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 12 Watts: 24V @ 0.5A - NA Input Blades - Lvl VI RoHS: Compliant |
500 Partner Stock |
|
$7.8700 / $8.6700 | Buy Now |
CAD Models for SWI12-24-N-P5R by CUI Inc
Part Data Attributes for SWI12-24-N-P5R by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CUL, FCC, LPS, PSE, UL
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
115 V
|
JESD-30 Code
|
R-XXMA-X
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
40 °C
|
Operating Temperature-Min
|
|
Output Current-Max
|
0.5 A
|
Output Voltage-Max
|
25.2 V
|
Output Voltage-Min
|
22.8 V
|
Output Voltage-Nom
|
24 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER VOLTGAE; OVER CURRENT; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.08484 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
12 W
|
Trim/Adjustable Output
|
NO
|