Part Details for SWI15-24-N-P5 by CUI Inc
Overview of SWI15-24-N-P5 by CUI Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI15-24-N-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-4162-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 15W Min Qty: 1 Lead time: 30 Weeks Container: Box |
1274 In Stock |
|
$11.6733 / $16.2400 | Buy Now |
DISTI #
490-SWI15-24-N-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc 24Vdc 0.63A SW NA P5 level VI RoHS: Compliant | 913 |
|
$11.5500 / $13.6300 | Buy Now |
DISTI #
V99:2348_17696216
|
Arrow Electronics | Plug-In Adapter Single-OUT 24V 0.63A 15.1W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2208 | Americas - 974 |
|
$11.6640 | Buy Now |
|
Future Electronics | SWI15-N Series 15 W 24 V Output DoE Level VI NA Wall Plug AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$11.4400 | Buy Now |
|
Future Electronics | SWI15-N Series 15 W 24 V Output DoE Level VI NA Wall Plug AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$11.4400 / $12.0100 | Buy Now |
|
Future Electronics | SWI15-N Series 15 W 24 V Output DoE Level VI NA Wall Plug AC-DC Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Box | 0Box |
|
$11.4400 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 15.1 Watts: 24V @ 0.63A - NA Input Blades - Lvl VI RoHS: Compliant |
170 Partner Stock |
|
$11.3500 / $14.6400 | Buy Now |
DISTI #
62135692
|
Verical | Plug-In Adapter Single-OUT 24V 0.63A 15.1W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 974 |
|
$11.6640 | Buy Now |
DISTI #
61884368
|
Verical | Plug-In Adapter Single-OUT 24V 0.63A 15.1W Box RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 170 |
|
$11.0800 / $11.7400 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 15.1 Watts: 24V @ 0.63A - NA Input Blades - Lvl VI RoHS: Compliant |
170 Partner Stock |
|
$11.3500 / $14.6400 | Buy Now |
Part Details for SWI15-24-N-P5
SWI15-24-N-P5 CAD Models
SWI15-24-N-P5 Part Data Attributes:
|
SWI15-24-N-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI15-24-N-P5
CUI Inc
AC/DC WALL MOUNT ADAPTER 24V 15W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 71 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.63 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 62368-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15.1 W | |
Trim/Adjustable Output | NO | |
Width | 33 mm |