There are no models available for this part yet.
Overview of SWI1910A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SWI1910A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RPC5286-ND
|
DigiKey | ROUND SPACER M9 NYLON 12.3MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
653 In Stock |
|
$0.2928 / $0.6000 | Buy Now | |
DISTI #
144-SWI1910A
|
Mouser Electronics | Standoffs & Spacers SPACER\WASHER:NYLON NATURAL RoHS: Compliant | 0 |
|
$0.2950 / $0.6100 | Order Now | |
DISTI #
71185731
|
RS | Non-Threaded Spacer, Nylon, .484 in Spacer, .376 in ID, .546 in OD | Essentra Components SWI1910A RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.3110 | Buy Now | ||
Onlinecomponents.com | Non-Threaded Spacer - 9.6 mm (0.376 in) - 13.9 mm (0.546 in) - 12.3 mm (0.484 in) RoHS: Compliant | 0 |
|
$0.3094 / $0.4582 | Buy Now |