Part Details for SWI25-15-E-P5 by CUI Inc
Overview of SWI25-15-E-P5 by CUI Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI25-15-E-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4493
|
Newark | Ac-15V1.67Aswwall-Plug Eu P5 Center Pos Levelvi |Cui SWI25-15-E-P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0800 / $16.8300 | Buy Now |
DISTI #
102-4202-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 25W Min Qty: 1 Lead time: 30 Weeks Container: Box |
887 In Stock |
|
$12.3329 / $14.4400 | Buy Now |
DISTI #
490-SWI25-15-E-P5
|
Mouser Electronics | Wall Mount AC Adapters 25.05W 15V 1.67A EU plug 2.1 DC plug RoHS: Compliant | 7 |
|
$12.9300 / $17.9800 | Buy Now |
|
Future Electronics | SWI25-E Series 25.1 W 15 V Output DoE Level VI and CoC Tier 2 EUR Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$13.2900 / $13.9500 | Buy Now |
|
Future Electronics | SWI25-E Series 25.1 W 15 V Output DoE Level VI and CoC Tier 2 EUR Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 40 Lead time: 25 Weeks Container: Box | 0Box |
|
$13.6100 / $13.8700 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 25.1 Watts: 15V @1.67A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
4224 Partner Stock |
|
$12.6200 / $16.7800 | Buy Now |
DISTI #
000000000006365988
|
Sager | Wall Mount AC Adapters 25.05W 15V 1.67A EU plug 2.1 DC plug Min Qty: 1 | 0 |
|
$13.7600 / $16.0500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5491 |
|
RFQ | |
|
Master Electronics | AC/DC Adapter - Wall Mount - 25.1 Watts: 15V @1.67A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
4224 Partner Stock |
|
$12.6200 / $16.7800 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 25.05W 15V 1.67A EU plug 2.1 DC plug | 50 |
|
$58.7400 | Buy Now |
Part Details for SWI25-15-E-P5
SWI25-15-E-P5 CAD Models
SWI25-15-E-P5 Part Data Attributes
|
SWI25-15-E-P5
CUI Inc
Buy Now
|
Compare Parts:
SWI25-15-E-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |