There are no models available for this part yet.
Overview of SWI25-15-N-P5 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SWI25-15-N-P5 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-4198-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 15V 25W Min Qty: 1 Lead time: 30 Weeks Container: Box |
683 In Stock |
|
$11.6000 | Buy Now | |
DISTI #
490-SWI25-15-N-P5
|
Mouser Electronics | Wall Mount AC Adapters 25.05W 15V 1.67A USA plug 2.1 DC plug RoHS: Compliant | 888 |
|
$11.1400 | Buy Now | |
Future Electronics | SWI25-N Series 25.1 W 15 V Output DoE Level VI and CoC Tier 2 NA Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$12.5300 / $13.1600 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 25.1 Watts: 15V @ 1.67A - NA Input Blades - Lvl VI RoHS: Compliant |
10 Partner Stock |
|
$10.9800 / $11.7700 | Buy Now | ||
DISTI #
60617043
|
Verical | Plug-In Adapter Single-OUT 15V 1.67A 25.05W Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 1208 |
|
$7.8890 | Buy Now | |
DISTI #
000000000006365989
|
Sager | Wall Mount AC Adapters 25.05W 15V 1.67A USA plug 2.1 DC plug Min Qty: 1 | 0 |
|
$13.2600 / $15.4700 | Buy Now | |
DISTI #
C1S158100147410
|
Chip1Stop | Plug-In Adapter Single-OUT 15V 1.67A 25.05W Box | 1208 |
|
$13.0000 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 25.1 Watts: 15V @ 1.67A - NA Input Blades - Lvl VI RoHS: Compliant |
10 Partner Stock |
|
$10.9800 / $11.7700 | Buy Now | ||
Neutron USA | Wall Mount AC Adapters 25.05W 15V 1.67A USA plug 2.1 DC plug | 50 |
|
$66.8300 | Buy Now |
CAD Models for SWI25-15-N-P5 by CUI Inc
Part Data Attributes for SWI25-15-N-P5 by CUI Inc
SWI25-15-N-P5
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
SWI25-15-N-P5CUI IncVS
-