There are no models available for this part yet.
Overview of SWI25-5-E-P5 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SWI25-5-E-P5 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ4494
|
Newark | Ac-5V4Aswwall-Plug Eu P5 Center Pos Levelvi |Cui SWI25-5-E-P5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7200 / $18.9200 | Buy Now | |
DISTI #
102-4200-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 20W Min Qty: 1 Lead time: 30 Weeks Container: Box |
126 In Stock |
|
$15.0525 / $17.6200 | Buy Now | |
DISTI #
490-SWI25-5-E-P5
|
Mouser Electronics | Wall Mount AC Adapters 20W 5V 4A EU plug 2.1 DC plug RoHS: Compliant | 0 |
|
$15.8900 | Order Now | |
Future Electronics | SWI25-E Series 20 W 5 V Output DoE Level VI and CoC Tier 2 EUR Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$15.9800 / $16.7700 | Buy Now | ||
Future Electronics | SWI25-E Series 20 W 5 V Output DoE Level VI and CoC Tier 2 EUR Wall Plug RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Lead time: 25 Weeks Container: Box | 0Box |
|
$15.3200 / $15.5200 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
208 Partner Stock |
|
$15.3400 / $21.3300 | Buy Now | ||
DISTI #
000000000006365994
|
Sager | Wall Mount AC Adapters 20W 5V 4A EU plug 2.1 DC plug Min Qty: 1 | 0 |
|
$16.9000 / $19.7200 | Buy Now | |
DISTI #
C1S158100148039
|
Chip1Stop | Plug-In Adapter Single-OUT 5V 4A 20W Box | 156 |
|
$11.9000 | Buy Now | |
Master Electronics | AC/DC Adapter - Wall Mount - 20 Watts: 5V @ 4A - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
208 Partner Stock |
|
$15.3400 / $21.3300 | Buy Now | ||
Neutron USA | Wall Mount AC Adapters 20W 5V 4A EU plug 2.1 DC plug | 50 |
|
$64.9500 | Buy Now |
CAD Models for SWI25-5-E-P5 by CUI Inc
Part Data Attributes for SWI25-5-E-P5 by CUI Inc
SWI25-5-E-P5
CUI Inc
|
|
---|---|
Samacsys Manufacturer
|
CUI Inc.
|
Want to compare parts?
-
SWI25-5-E-P5CUI IncVS
-