There are no models available for this part yet.
Overview of SWI3-5-N-P6 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SWI3-5-N-P6 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SWI3-5-N-P6-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 3W Min Qty: 480 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$4.1058 | Buy Now | |
DISTI #
490-SWI3-5-N-P6
|
Mouser Electronics | Wall Mount AC Adapters 3W 5V 0.6A NA 2.5x5.5 RoHS: Compliant | 0 |
|
$4.2900 / $4.6800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 Lead time: 20 Weeks | 0 |
|
$4.0200 | Buy Now | ||
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 3 Watts: 5V @ 0.6A - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$3.8400 / $8.0300 | Buy Now | ||
DISTI #
000000000006366007
|
Sager | Wall Mount AC Adapters 3W 5V 0.6A NA 2.5x5.5 Min Qty: 1 | 0 |
|
$4.4100 / $5.1500 | Buy Now |
CAD Models for SWI3-5-N-P6 by CUI Inc
Part Data Attributes for SWI3-5-N-P6 by CUI Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|