There are no models available for this part yet.
Overview of SWI36-7.5-B-P11 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SWI36-7.5-B-P11 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
102-SWI36-7.5-B-P11-ND
|
DigiKey | AC-DC, 7.5 VDC, 4 A, SW, WALL-PL Min Qty: 1080 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$20.4250 | Buy Now | |
DISTI #
490-SWI36-7.5-B-P11
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 7.5 Vdc, 4 A, SW, wall-plug, UK, P11 center pos, level VI | 0 |
|
$20.8600 | Order Now | |
Onlinecomponents.com | UK Plug-in Adapter - 7.5 VDC - 4A - SW - P11 Locking Center Positive - Level VI RoHS: Compliant | 0 |
|
$20.7100 / $60.7800 | Buy Now |