Part Details for SWI36-8.5-B-P11 by CUI Inc
Overview of SWI36-8.5-B-P11 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI36-8.5-B-P11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI36-8.5-B-P11-ND
|
DigiKey | AC-DC, 8.5 VDC, 3.52 A, SW, WALL Min Qty: 1080 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$21.9495 | Buy Now |
DISTI #
490-SWI36-8.5-B-P11
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 8.5 Vdc, 3.52 A, SW, wall-plug, UK, P11 center pos, level VI | 0 |
|
$20.8600 | Order Now |
|
Onlinecomponents.com | UK Plug-in Adapter - 8.5 VDC - 3.52A - SW - P11 Locking Center Positive - Level VI RoHS: Compliant | 0 |
|
$20.7100 / $60.7800 | Buy Now |