Part Details for SWI5-5-B-P5 by CUI Inc
Overview of SWI5-5-B-P5 by CUI Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SWI5-5-B-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI5-5-B-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 5W Min Qty: 1 Lead time: 23 Weeks Container: Box |
470 In Stock |
|
$4.9349 / $7.0500 | Buy Now |
DISTI #
490-SWI5-5-B-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 1 A, SW, wall-plug, UK, P5 center pos plug, level VI RoHS: Compliant | 398 |
|
$4.8400 / $7.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 120 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com |
360 Partner Stock |
|
$4.5200 / $6.8700 | Buy Now | |
DISTI #
000000000006366037
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 1 A, SW, wall-plug, UK, P5 center pos plug, level VI Min Qty: 1 | 0 |
|
$4.9900 / $5.8200 | Buy Now |
|
Master Electronics |
360 Partner Stock |
|
$4.5200 / $6.8700 | Buy Now |
Part Details for SWI5-5-B-P5
SWI5-5-B-P5 CAD Models
SWI5-5-B-P5 Part Data Attributes
|
SWI5-5-B-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI5-5-B-P5
CUI Inc
1 Output, 5W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY | |
Approvals | UKCA, EN | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |