Part Details for SWI5-5B-BW-P5R by CUI Inc
Overview of SWI5-5B-BW-P5R by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for SWI5-5B-BW-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI5-5B-BW-P5R-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 5V 6W Min Qty: 1560 Lead time: 23 Weeks Container: Box | Temporarily Out of Stock |
|
$5.5005 | Buy Now |
DISTI #
490-SWI5-5B-BW-P5R
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 5 Vdc, 1.2 A, SW, wall-plug, UK, P5 rt center pos plug, level VI, white RoHS: Compliant | 0 |
|
$5.4000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1560 Package Multiple: 120 Lead time: 20 Weeks | 0 |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9800 / $14.0000 | Buy Now |
DISTI #
000000000006366072
|
Sager | Wall Mount AC Adapters ac-dc, 5 Vdc, 1.2 A, SW, wall-plug, UK, P5 rt center pos plug, level VI, white Min Qty: 1 | 0 |
|
$5.5600 / $6.4800 | Buy Now |
Part Details for SWI5-5B-BW-P5R
SWI5-5B-BW-P5R CAD Models
SWI5-5B-BW-P5R Part Data Attributes
|
SWI5-5B-BW-P5R
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI5-5B-BW-P5R
CUI Inc
1 Output, 6W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UKCA, EN | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 5% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1.2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT; OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |
Alternate Parts for SWI5-5B-BW-P5R
This table gives cross-reference parts and alternative options found for SWI5-5B-BW-P5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWI5-5B-BW-P5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWI5-5B-B-P6 | 1 Output, 6W, Hybrid | CUI Inc | SWI5-5B-BW-P5R vs SWI5-5B-B-P6 |
SWI5-5B-B-P5 | 1 Output, 6W, Hybrid | CUI Inc | SWI5-5B-BW-P5R vs SWI5-5B-B-P5 |
SWI5-5B-BW-P5 | 1 Output, 6W, Hybrid | CUI Inc | SWI5-5B-BW-P5R vs SWI5-5B-BW-P5 |
SWI5-5B-B-P5R | 1 Output, 6W, Hybrid | CUI Inc | SWI5-5B-BW-P5R vs SWI5-5B-B-P5R |
SWI5-5B-B-P6R | 1 Output, 6W, Hybrid | CUI Inc | SWI5-5B-BW-P5R vs SWI5-5B-B-P6R |