Part Details for SWI5-9-NW-P5 by CUI Inc
Overview of SWI5-9-NW-P5 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SWI5-9-NW-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-SWI5-9-NW-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 5.4W Min Qty: 1 Lead time: 23 Weeks Container: Box |
548 In Stock |
|
$5.2318 / $7.4700 | Buy Now |
DISTI #
490-SWI5-9-NW-P5
|
Mouser Electronics | Wall Mount AC Adapters ac-dc, 9 Vdc, .6 A, SW, wall-plug, NA, P5 center pos plug, level VI, white RoHS: Compliant | 121 |
|
$5.1300 / $7.4600 | Buy Now |
DISTI #
V99:2348_26156128
|
Arrow Electronics | Plug-In Adapter Single-OUT 9V 0.6A 5.4W Box Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2129 | Americas - 239 |
|
$4.9660 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 120 | 0 |
|
$4.8100 | Buy Now |
|
Onlinecomponents.com |
120 Partner Stock |
|
$4.8000 / $7.2900 | Buy Now | |
DISTI #
58803582
|
Verical | Plug-In Adapter Single-OUT 9V 0.6A 5.4W Box Min Qty: 2 Package Multiple: 1 Date Code: 2129 | Americas - 239 |
|
$4.9660 | Buy Now |
DISTI #
78818665
|
Verical | Plug-In Adapter Single-OUT 9V 0.6A 5.4W Box Min Qty: 13 Package Multiple: 1 | Americas - 120 |
|
$4.9000 / $5.0000 | Buy Now |
DISTI #
000000000006366111
|
Sager | Wall Mount AC Adapters ac-dc, 9 Vdc, .6 A, SW, wall-plug, NA, P5 center pos plug, level VI, white Min Qty: 1 | 0 |
|
$5.2900 / $6.1700 | Buy Now |
|
Master Electronics |
120 Partner Stock |
|
$4.8000 / $7.2900 | Buy Now |
Part Details for SWI5-9-NW-P5
SWI5-9-NW-P5 CAD Models
SWI5-9-NW-P5 Part Data Attributes:
|
SWI5-9-NW-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWI5-9-NW-P5
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |