Part Details for SWI6-9-N-P5R by CUI Inc
Overview of SWI6-9-N-P5R by CUI Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWI6-9-N-P5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
102-3607-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 9V 6W Min Qty: 1 Lead time: 28 Weeks Container: Box |
63 In Stock |
|
$7.7105 / $10.7300 | Buy Now |
DISTI #
490-SWI6-9-N-P5R
|
Mouser Electronics | Wall Mount AC Adapters 6.03W 9V 0.67A NA 2.1rt cnt + Level VI RoHS: Compliant | 0 |
|
$7.6900 / $7.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$7.4600 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 6.03 Watts: 9V @ 0.67A - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$7.6300 / $10.1000 | Buy Now |
Part Details for SWI6-9-N-P5R
SWI6-9-N-P5R CAD Models
SWI6-9-N-P5R Part Data Attributes:
|
SWI6-9-N-P5R
CUI Inc
Buy Now
|
Compare Parts:
SWI6-9-N-P5R
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |