Part Details for SWITCHING POWER SUPPLY ALRS12V20AT by Analog Technologies Inc
Overview of SWITCHING POWER SUPPLY ALRS12V20AT by Analog Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWITCHING POWER SUPPLY ALRS12V20AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3838-SwitchingPowerSupplyALRS12V20AT-ND
|
DigiKey | AC/DC CONVERTER 12V 240W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$19.9000 / $21.9000 | Buy Now |