Part Details for SWM30-12-EV-P5 by CUI Inc
Overview of SWM30-12-EV-P5 by CUI Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for SWM30-12-EV-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ1403
|
Newark | Adapter, Ac-Dc, 12V, 3A Rohs Compliant: Yes |Cui SWM30-12-EV-P5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.3500 / $22.6800 | Buy Now |
DISTI #
102-4279-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 12V 36W Min Qty: 240 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$17.2074 | Buy Now |
DISTI #
490-SWM30-12-EV-P5
|
Mouser Electronics | Wall Mount AC Adapters 36W 12V 3A EU Vert 2.1plug RoHS: Compliant | 1 |
|
$16.5000 / $19.7000 | Buy Now |
DISTI #
V99:2348_18536557
|
Arrow Electronics | Plug-In Adapter Single-OUT 12V 3A 36W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks | Americas - 4 |
|
$16.3600 | Buy Now |
|
Future Electronics | SWM30-E Series 36 W 12 V Level VI 2 Prong Vertical Wall Mount Adapter RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 80 Container: Box | 0Box |
|
$17.0400 / $17.8900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3.0A - Medical - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
319 Partner Stock |
|
$17.0700 / $22.6600 | Buy Now |
DISTI #
000000000006366317
|
Sager | Wall Mount AC Adapters 36W 12V 3A EU Vert 2.1plug Min Qty: 1 | 0 |
|
$18.0300 / $21.0300 | Buy Now |
|
Master Electronics | AC/DC Adapter - Wall Mount - 36 Watts: 12V @ 3.0A - Medical - EU Input Blades - Lvl VI/T2 RoHS: Compliant |
319 Partner Stock |
|
$17.0700 / $22.6600 | Buy Now |
|
Neutron USA | Wall Mount AC Adapters 36W 12V 3A EU Vert 2.1plug | 50 |
|
$61.3600 | Buy Now |
Part Details for SWM30-12-EV-P5
SWM30-12-EV-P5 CAD Models
SWM30-12-EV-P5 Part Data Attributes:
|
SWM30-12-EV-P5
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
SWM30-12-EV-P5
CUI Inc
AC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | TUV, EN, CE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 76 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Output Current-Max | 3 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT | |
Ripple Voltage (Main Out) | 0.088375 Vrms | |
Screening Level | EN 60601-1 | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 36 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 3 s | |
Width | 43 mm |