Part Details for SWM30-48-NV-P5 by CUI Inc
Overview of SWM30-48-NV-P5 by CUI Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWM30-48-NV-P5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SWM30-48-NV-P5-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 48V 30W Min Qty: 1040 Lead time: 25 Weeks Container: Box | Temporarily Out of Stock |
|
$15.7750 | Buy Now |
DISTI #
490-SWM30-48-NV-P5
|
Mouser Electronics | Wall Mount AC Adapters 30W 48V 0.62A USA Vert 2.1plug RoHS: Compliant | 0 |
|
$16.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1040 Package Multiple: 80 Lead time: 22 Weeks | 0 |
|
$16.3900 | Buy Now |
|
Onlinecomponents.com | AC/DC Adapter - Wall Mount - 30 Watts: 48V @ 0.62A - Medical - NA Input Blades - Lvl VI RoHS: Compliant | 0 |
|
$16.0000 / $46.9500 | Buy Now |
DISTI #
000000000006366361
|
Sager | Wall Mount AC Adapters 30W 48V 0.62A USA Vert 2.1plug Min Qty: 1 | 0 |
|
$18.0300 / $21.0300 | Buy Now |
Part Details for SWM30-48-NV-P5
SWM30-48-NV-P5 CAD Models
SWM30-48-NV-P5 Part Data Attributes
|
SWM30-48-NV-P5
CUI Inc
Buy Now
|
Compare Parts:
SWM30-48-NV-P5
CUI Inc
|
Samacsys Manufacturer | CUI Inc. |