Part Details for SWP-1/4XXT by Ico-Rally
Overview of SWP-1/4XXT by Ico-Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWP-1/4XXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70232369
|
RS | Tubing, Spiral Wrap, Polyethylene, Natural clr, 0.250 In. OD, 0.031 In. Wall, 100ft | Ico-Rally SWP-1/4XXT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Linear Foot | 0 |
|
$0.2340 / $0.2580 | RFQ |