Part Details for SWPA252012S1R5MT by Sunlord
Overview of SWPA252012S1R5MT by Sunlord
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWPA252012S1R5MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SWPA252012S1R5MTTR-ND
|
DigiKey | FIXED IND 1.5UH 1.4A 147MOHM SMD Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 7 | 1760 |
|
$0.2100 / $0.7500 | Buy Now |
|
Vyrian | OEM/CM Only | 1454 |
|
RFQ | |
|
Win Source Electronics | FIXED IND 1.5UH 1.4A 147MOHM SMD / 1.5 µH Shielded Drum Core, Wirewound Inductor 1.4 A 147mOhm Max 1008 (2520 Metric) | 354110 |
|
$0.0290 / $0.0430 | Buy Now |
Part Details for SWPA252012S1R5MT
SWPA252012S1R5MT CAD Models
SWPA252012S1R5MT Part Data Attributes
|
SWPA252012S1R5MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SWPA252012S1R5MT
Sunlord
General Purpose Inductor, 1.5uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 1008
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 1008 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.147 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.4 A | |
Self Resonance Frequency | 97 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |