Part Details for SWPA5020S4R3MT by Sunlord
Overview of SWPA5020S4R3MT by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWPA5020S4R3MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SWPA5020S4R3MTTR-ND
|
DigiKey | FIXED IND 4.3UH 2.2A 74MOHM SMD Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2192 | Buy Now |
Part Details for SWPA5020S4R3MT
SWPA5020S4R3MT CAD Models
SWPA5020S4R3MT Part Data Attributes
|
SWPA5020S4R3MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SWPA5020S4R3MT
Sunlord
General Purpose Inductor, 4.3uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.074 Ω | |
Inductance-Nom (L) | 4.3 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2.2 A | |
Self Resonance Frequency | 37 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |