SWPA5020SR47NT
Sunlord
Description: General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2020

Overview of SWPA5020SR47NT by Sunlord

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SWPA5020SR47NT by Sunlord

Part # Manufacturer Description Stock Price Buy
DISTI # 3442-SWPA5020SR47NTTR-ND
DigiKey FIXED IND 470NH 4.6A 17MOHM SMD Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $0.2192
$0.2192 Buy Now

CAD Models for SWPA5020SR47NT by Sunlord
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWPA5020SR47NT by Sunlord

SWPA5020SR47NT
Sunlord
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
SUNLORD
Case/Size Code
2020
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.017 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
2 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
4.6 A
Self Resonance Frequency
160 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. SWPA5020SR47NT
    Sunlord
    General Purpose Inductor, 0.47uH, 30%, 1 Element, Ferrite-Core, SMD, CHIP, 2020
    VS

Related Parts for SWPA5020SR47NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWPA5020SR47NT by Sunlord.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWPA5020SR47NT by Sunlord

Select Manufacturer
Which Manufacturer of SWPA5020SR47NT would you like to use for your alert(s)?
  • Please alert me when SWPA5020SR47NT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWPA5020SR47NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWPA5020SR47NT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWPA5020SR47NT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWPA5020SR47NT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWPA5020SR47NT by Sunlord

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: