SWPA5040S100MT
SUNLORD
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020

Overview of SWPA5040S100MT by SUNLORD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SWPA5040S100MT by SUNLORD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SWPA5040S100MT by SUNLORD

SWPA5040S100MT
SUNLORD
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
SUNLORD
Case/Size Code
2020
Construction
Shielded
Core Material
FERRITE
DC Resistance
0.083 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
4 mm
Package Length
5 mm
Package Style
SMT
Package Width
5 mm
Packing Method
TR, EMBOSSED, 13 INCH
Rated Current-Max
2.1 A
Self Resonance Frequency
18 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. SWPA5040S100MT
    SUNLORD
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020
    VS

Alternate Parts for SWPA5040S100MT

This table gives cross-reference parts and alternative options found for SWPA5040S100MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWPA5040S100MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LMLP05D5M100CTAS General Purpose Inductor, 10uH, 20%, Ferrite-Core, 2020, Kyocera AVX Components SWPA5040S100MT vs LMLP05D5M100CTAS
SRN5040-100M General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, CHIP, 2020, HALOGEN FREE AND ROHS COMPLIANT Bourns Inc SWPA5040S100MT vs SRN5040-100M
NPIS54LS100MTRF General Purpose Inductor, NIC Components Corp SWPA5040S100MT vs NPIS54LS100MTRF

Related Parts for SWPA5040S100MT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SWPA5040S100MT by SUNLORD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SWPA5040S100MT by SUNLORD

Select Manufacturer
Which Manufacturer of SWPA5040S100MT would you like to use for your alert(s)?
  • Please alert me when SWPA5040S100MT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SWPA5040S100MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SWPA5040S100MT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SWPA5040S100MT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SWPA5040S100MT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SWPA5040S100MT by SUNLORD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: