Part Details for SWPA5040S150MT by Sunlord
Overview of SWPA5040S150MT by Sunlord
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWPA5040S150MT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3442-SWPA5040S150MTCT-ND
|
DigiKey | FIXED IND 15UH 2A 112 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1521 In Stock |
|
$0.1980 / $0.4900 | Buy Now |
Part Details for SWPA5040S150MT
SWPA5040S150MT CAD Models
SWPA5040S150MT Part Data Attributes
|
SWPA5040S150MT
Sunlord
Buy Now
Datasheet
|
Compare Parts:
SWPA5040S150MT
Sunlord
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 2020
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SHENZHEN SUNLORD ELECTRONICS CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | SUNLORD | |
Case/Size Code | 2020 | |
Construction | Shielded | |
Core Material | FERRITE | |
DC Resistance | 0.112 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 2 A | |
Self Resonance Frequency | 13 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for SWPA5040S150MT
This table gives cross-reference parts and alternative options found for SWPA5040S150MT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SWPA5040S150MT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDIA0540MT150 | General Purpose Inductor, | Viking Tech Corp | SWPA5040S150MT vs SDIA0540MT150 |
NPIS54LS150MTRF | General Purpose Inductor, | NIC Components Corp | SWPA5040S150MT vs NPIS54LS150MTRF |