Part Details for SWPR-001T-P025 by JST Manufacturing
Overview of SWPR-001T-P025 by JST Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for SWPR-001T-P025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C1891
|
Newark | Contact, Socket, 26-22Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:22Awg, Contact Plating:Tin Plated Contacts, For Use With:Jwpf Connectors, Wire Size Awg Min:26Awg Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SWPR-001T-P025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 81386 |
|
$0.0560 / $0.0990 | Buy Now |
DISTI #
92AH6123
|
Newark | Contact, Socket, 26-22Awg, Crimp Rohs Compliant: Yes |Jst (Japan Solderless Terminals) SWPR-001T-P025 Min Qty: 8200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0300 | Buy Now |
DISTI #
455-1321-1-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0330 / $0.1200 | Buy Now |
|
Future Electronics | JWPF Series 2mm Wire to Wire 26-22 AWG Waterproof Disconnectable Crimp Connector RoHS: Compliant pbFree: Yes Min Qty: 8200 Package Multiple: 8200 Container: Reel | 287000Reel |
|
$0.0791 / $0.0859 | Buy Now |
DISTI #
JSTSWPR-001T-P025.P
|
Heilind Electronics | CUT STRIP | Americas - 2495 in Stock12300 On Order |
|
$0.0547 / $0.0700 | Buy Now |
DISTI #
JSTSWPR-001T-P025
|
Heilind Electronics | JWPF CONTACT (WPR) | Americas - 153750 in Stock1531350 On Order |
|
$0.0373 / $0.0404 | Buy Now |
DISTI #
JSTSWPR-001T-P025.P100
|
Heilind Electronics | CRMP SKT 22-26AWG SN 100/STRIP | Americas - 6600 in Stock |
|
$0.0806 / $0.1032 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.055IN MIN CABLE DIA, 0.067IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 26240 |
|
$0.0252 / $0.1680 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.055IN MIN CABLE DIA, 0.067IN MAX CABLE DIA, CONTACT, COPPER ALLOY | 6180 |
|
$0.0840 / $0.4200 | Buy Now |
DISTI #
SWPR-001T-P0.25
|
TME | Contact, female, copper alloy, tinned, 0.13÷0.33mm2, 26AWG÷22AWG Min Qty: 10 | 24590 |
|
$0.0660 / $0.1150 | Buy Now |
Part Details for SWPR-001T-P025
SWPR-001T-P025 CAD Models
SWPR-001T-P025 Part Data Attributes
|
SWPR-001T-P025
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
SWPR-001T-P025
JST Manufacturing
Wire Terminal, 0.33mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | TIN PLATED | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.067 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 15 mΩ | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 3 A | |
Rated Voltage(AC) | 100 V | |
Rated Voltage(DC) | 100 V | |
Terminal Length | 0.177 inch | |
Terminal Type | CRIMP | |
Used With | JWPF SERIES CONNECTOR | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |