Part Details for SWS1446D48A-32.768K by Suntsu Electronics Inc
Overview of SWS1446D48A-32.768K by Suntsu Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SWS1446D48A-32.768K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5173-SWS1446D48A-32.768KCT-ND
|
DigiKey | CRYSTAL 32.768KHZ 6PF SMD Min Qty: 1 Lead time: 1 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15717 In Stock |
|
$0.9191 / $1.5900 | Buy Now |
DISTI #
2388-SWS1446D48A-32.768K-ND
|
DigiKey | CRYSTAL 32.768KHZ 6PF SMD Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |
Part Details for SWS1446D48A-32.768K
SWS1446D48A-32.768K CAD Models
SWS1446D48A-32.768K Part Data Attributes
|
SWS1446D48A-32.768K
Suntsu Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SWS1446D48A-32.768K
Suntsu Electronics Inc
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SUNTSU ELECTRONICS INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0144% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 6 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 9.6mm X 4.06mm X 3.6mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |